Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SFA619600R6101Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AC6947
Product RangeCompact Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.290 |
| 5+ | $114.320 |
| 10+ | $108.330 |
| 25+ | $106.160 |
| 50+ | $104.000 |
| 100+ | $101.830 |
| 250+ | $99.660 |
Price for:Each
Minimum: 1
Multiple: 1
$126.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SFA619600R6101Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AC6947
Product RangeCompact Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal TypePulsation
TonesPulse
IP / NEMA RatingIP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Sound Pressure Level (SPL)90dB
Lens Diameter29mm
External Height55mm
Connection TypeScrew Terminal
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeCompact Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
24V
Module Lens Colour
Red
Tones
Pulse
Sound Pressure Level (SPL)
90dB
External Height
55mm
Operating Temperature Min
-25°C
Product Range
Compact Series
Supply Voltage VDC
24V
Visual Signal Type
Pulsation
IP / NEMA Rating
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Lens Diameter
29mm
Connection Type
Screw Terminal
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
