Print Page
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.670 |
| 5+ | $40.690 |
| 10+ | $38.940 |
| 25+ | $36.950 |
| 50+ | $34.470 |
| 100+ | $32.480 |
| 250+ | $29.510 |
| 5000+ | $28.800 |
Price for:Each
Minimum: 1
Multiple: 1
$43.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SFA611812R1000Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 69AC6895 |
| Product Range | MEP2-0 |
| Technical Datasheet | |
| Enclosure Material | Plastic |
| No. of Switch Holes | 2Holes |
| Cutout Diameter | 22mm |
| Cover / Base Color | Grey |
| External Height - Metric | 61mm |
| External Width - Metric | 75mm |
| External Depth - Metric | 141mm |
| IP Rating | IP66 |
| IP Rating | IP66 |
| NEMA Rating | - |
| External Height - Imperial | 2.4" |
| External Width - Imperial | 2.95" |
| External Depth - Imperial | 5.56" |
| Product Range | MEP2-0 |
| SVHC | To Be Advised |
Technical Specifications
| Enclosure Material | Plastic |
|---|---|
| Cutout Diameter | 22mm |
| External Height - Metric | 61mm |
| External Depth - Metric | 141mm |
| IP Rating | IP66 |
| External Height - Imperial | 2.4" |
| External Depth - Imperial | 5.56" |
| SVHC | To Be Advised |
| No. of Switch Holes | 2Holes |
|---|---|
| Cover / Base Color | Grey |
| External Width - Metric | 75mm |
| IP Rating | IP66 |
| NEMA Rating | - |
| External Width - Imperial | 2.95" |
| Product Range | MEP2-0 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

