Print Page
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.520 |
| 10+ | $36.440 |
| 25+ | $35.450 |
| 50+ | $33.570 |
| 100+ | $31.470 |
| 250+ | $28.160 |
| 500+ | $24.980 |
Price for:Each
Minimum: 1
Multiple: 1
$40.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SFA611811R1000Copy
Newark Part No.69AC6894
Product RangeMEP1-0
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorGrey
External Height - Metric61mm
External Width - Metric75mm
External Depth - Metric101mm
IP RatingIP66
IP RatingIP66
NEMA Rating-
External Height - Imperial2.4"
External Width - Imperial2.95"
External Depth - Imperial3.98"
Product RangeMEP1-0
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
22mm
External Height - Metric
61mm
External Depth - Metric
101mm
IP Rating
IP66
External Height - Imperial
2.4"
External Depth - Imperial
3.98"
SVHC
To Be Advised
No. of Switch Holes
1Holes
Cover / Base Color
Grey
External Width - Metric
75mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
MEP1-0
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

