Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerABB
Manufacturer Part No12818Copy
Newark Part No.78Y8743
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric570mm
External Width - Metric380mm
External Depth - Metric140mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial22.44"
External Width - Imperial14.96"
External Depth - Imperial5.51"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
570mm
External Depth - Metric
140mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
14.96"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
380mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
22.44"
External Depth - Imperial
5.51"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
