Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No05065Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AC9597
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $291.740 |
| 5+ | $263.790 |
| 10+ | $233.880 |
| 25+ | $218.060 |
| 50+ | $199.460 |
Price for:Pack of 11
Minimum: 1
Multiple: 1
$291.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No05065Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AC9597
Technical Datasheet
External Height - Metric60mm
External Width - Metric40mm
Length - Metric2m
External Height - Imperial2.36"
External Width - Imperial1.57"
Length - Imperial6.56ft
Raceway / Duct ColorGrey
Raceway / Duct MaterialThermoplastic
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
External Height - Metric
60mm
Length - Metric
2m
External Width - Imperial
1.57"
Raceway / Duct Color
Grey
Product Range
-
External Width - Metric
40mm
External Height - Imperial
2.36"
Length - Imperial
6.56ft
Raceway / Duct Material
Thermoplastic
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
