Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No05033Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK3371
Your Part Number
8 In Stock
58 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.500 |
| 5+ | $10.850 |
| 10+ | $10.110 |
| 25+ | $9.470 |
| 50+ | $9.050 |
| 100+ | $8.560 |
| 250+ | $8.120 |
Price for:Each
Minimum: 1
Multiple: 1
$11.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No05033Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK3371
Technical Datasheet
External Height - Metric30mm
External Width - Metric25mm
Length - Metric2m
External Height - Imperial1.18"
External Width - Imperial0.98"
Length - Imperial6.56ft
Raceway / Duct ColorGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product Range-
SVHCTo Be Advised
Technical Specifications
External Height - Metric
30mm
Length - Metric
2m
External Width - Imperial
0.98"
Raceway / Duct Color
Grey
Product Range
-
External Width - Metric
25mm
External Height - Imperial
1.18"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
