Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 5+ | $8.830 |
| 10+ | $8.420 |
| 25+ | $7.840 |
| 50+ | $7.300 |
| 100+ | $6.800 |
| 250+ | $6.260 |
Price for:Each
Minimum: 1
Multiple: 1
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No00846Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78Y8665
Product RangeEuropa
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric100mm
External Width - Metric100mm
External Depth - Metric50mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial3.94"
External Depth - Imperial1.97"
Product RangeEuropa
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
100mm
External Depth - Metric
50mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
Europa
Enclosure Material
Thermoplastic
External Width - Metric
100mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
3.94"
External Depth - Imperial
1.97"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

