Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoWM-A-ZCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78AK2156
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $304.880 |
| 5+ | $286.940 |
| 10+ | $278.740 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$304.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoWM-A-ZCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78AK2156
Technical Datasheet
Marker TypePre Printed
LegendA to Z / 0 to 15 / + / -
Marker Dimensions76mm x 146mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
WM-A-Z is a wire marker.
- A to Z / 0 to 15 / + / - legend
- Marker dimension is 2.992inch x 5.748inch
- Marker material is vinyl cloth
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
76mm x 146mm
Legend Colour
Black
Product Range
-
Legend
A to Z / 0 to 15 / + / -
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for WM-A-Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
