Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoWES-1214Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87F994
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $272.850 |
| 10+ | $260.100 |
| 25+ | $255.000 |
| 50+ | $251.180 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$272.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoWES-1214Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87F994
Technical Datasheet
Marker Type-
Legend-
Marker Dimensions25.4mm x 57.2mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Marker Type
-
Marker Dimensions
25.4mm x 57.2mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
