Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYD3X3NPG6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.09AN8061
Product RangeTy-Duct Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 50+ | $20.520 |
| 100+ | $18.800 |
| 250+ | $17.460 |
| 500+ | $16.320 |
Price for:1 Foot
Maximum available is 12
Minimum: 60
Multiple: 60
$1,231.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYD3X3NPG6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.09AN8061
Product RangeTy-Duct Series
Technical Datasheet
External Height - Metric76.2mm
External Width - Metric76.2mm
Length - Metric1.83m
External Height - Imperial3"
External Width - Imperial3"
Length - Imperial6ft
Raceway / Duct ColorGray
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeTy-Duct Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
External Height - Metric
76.2mm
Length - Metric
1.83m
External Width - Imperial
3"
Raceway / Duct Color
Gray
Product Range
Ty-Duct Series
External Width - Metric
76.2mm
External Height - Imperial
3"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
