Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYD2X3NPW6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.09AN8057
Product RangeTy-Duct Series
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 50+ | $17.610 |
| 100+ | $16.140 |
| 250+ | $14.990 |
| 500+ | $14.010 |
Price for:1 Foot
Maximum available is 36
Minimum: 60
Multiple: 60
$1,056.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYD2X3NPW6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.09AN8057
Product RangeTy-Duct Series
Technical Datasheet
External Height - Metric-
External Width - Metric50.8mm
Length - Metric1.83m
External Height - Imperial-
External Width - Imperial2"
Length - Imperial6ft
Raceway / Duct ColorWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeTy-Duct Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
External Height - Metric
-
Length - Metric
1.83m
External Width - Imperial
2"
Raceway / Duct Color
White
Product Range
Ty-Duct Series
External Width - Metric
50.8mm
External Height - Imperial
-
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
