Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYD1X3WPG6
Newark Part No.49AM1749
Product RangeTy-Duct Series
Your Part Number
Technical Datasheet
120 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.290 |
| 5+ | $9.020 |
| 10+ | $8.680 |
| 25+ | $8.400 |
| 50+ | $8.220 |
| 100+ | $8.080 |
| 250+ | $7.970 |
Price for:Each
Minimum: 1
Multiple: 1
$9.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYD1X3WPG6
Newark Part No.49AM1749
Product RangeTy-Duct Series
Technical Datasheet
External Height - Metric-
External Width - Metric25.4mm
Length - Metric1.83m
External Height - Imperial-
External Width - Imperial1"
Length - Imperial6ft
Raceway / Duct ColorGray
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeTy-Duct Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
External Height - Metric
-
Length - Metric
1.83m
External Width - Imperial
1"
Raceway / Duct Color
Gray
Product Range
Ty-Duct Series
External Width - Metric
25.4mm
External Height - Imperial
-
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate