Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYD1X2NPW6
Newark Part No.49AM1747
Product RangeTy-Duct Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 5+ | $6.930 |
| 10+ | $6.670 |
| 25+ | $6.460 |
| 50+ | $6.320 |
| 100+ | $6.210 |
| 250+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYD1X2NPW6
Newark Part No.49AM1747
Product RangeTy-Duct Series
Technical Datasheet
External Height - Metric50.8mm
External Width - Metric25.4mm
Length - Metric1.83m
External Height - Imperial2"
External Width - Imperial1"
Length - Imperial6ft
Raceway / Duct ColorWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeTy-Duct Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
External Height - Metric
50.8mm
Length - Metric
1.83m
External Width - Imperial
1"
Raceway / Duct Color
White
Product Range
Ty-Duct Series
External Width - Metric
25.4mm
External Height - Imperial
2"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate