Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYD1X2NPW6Copy
Newark Part No.09AN8053
Product RangeTy-Duct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.450 |
| 250+ | $10.640 |
| 500+ | $9.940 |
Price for:1 Foot
Minimum: 120
Multiple: 120
$1,374.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYD1X2NPW6Copy
Newark Part No.09AN8053
Product RangeTy-Duct Series
Technical Datasheet
External Height - Metric50.8mm
External Width - Metric25.4mm
Length - Metric1.83m
External Height - Imperial2"
External Width - Imperial1"
Length - Imperial6ft
Raceway / Duct ColorWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeTy-Duct Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
External Height - Metric
50.8mm
Length - Metric
1.83m
External Width - Imperial
1"
Raceway / Duct Color
White
Product Range
Ty-Duct Series
External Width - Metric
25.4mm
External Height - Imperial
2"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
