Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYD1CPG6Copy
Newark Part No.14AC0938
Product RangeTy-Duct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 100+ | $2.560 |
| 250+ | $2.350 |
| 500+ | $2.180 |
| 1000+ | $2.050 |
Price for:1 Foot
Minimum: 60
Multiple: 60
$187.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYD1CPG6Copy
Newark Part No.14AC0938
Product RangeTy-Duct Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorGray
External Length1.829m
External Width1"
External Height-
Product RangeTy-Duct Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.829m
External Height
-
SVHC
No SVHC (15-Jan-2018)
Raceway / Duct Color
Gray
External Width
1"
Product Range
Ty-Duct Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
