
Need more?
| Quantity | Price |
|---|---|
| 1+ | $32.740 |
| 5+ | $30.480 |
| 10+ | $28.980 |
| 25+ | $27.630 |
| 50+ | $26.000 |
| 100+ | $24.560 |
Product Information
Product Overview
The TY523M is a Ty-RAP® 91.95 x 2.29mm natural Standard Cable Tie made of nylon 6.6 (polyamide 6.6). This cable tie features smooth edges designed to prevent cable insulation damage. Integrally formed nylon pawl combines low insertion force and high locking strength. Rounded head reduces snags, makes pulling bundles through tight spaces easier. Two-sided finger grip design helps the installer grasp and pull the tie snug. Tab in center of the tail keeps the tail from popping out while being threaded and holds it securely for final tightening. Quick, easy pull-through reduces operator fatigue, increases productivity. Suitable for indoor applications.
- 0.03" Thickness
- Turned-up rail orients tail to head for easy assembly, easier to pick up on flat surface
- -40 to 185°F Temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Nylon 6.6 (Polyamide 6.6)
91.95mm
16mm
Standard
No SVHC (04-Feb-2026)
Natural
2.29mm
18lb
Ty-Rap Series
Technical Docs (2)
Alternatives for TY523M
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
