Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY400-120XCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16F1206
Product RangeTy-Rap Series
Also Known As7TAG054360R0307
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $299.130 |
| 5+ | $290.520 |
| 10+ | $281.920 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$299.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY400-120XCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16F1206
Product RangeTy-Rap Series
Also Known As7TAG054360R0307
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length375mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeStandard
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
375mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
Ty-Rap Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
