Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY37MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03H3196
Product RangeTy-Rap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.370 |
Price for:Each
Minimum: 500
Multiple: 500
$685.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY37MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03H3196
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length13.9"
Cable Tie Width0.301"
Cable Bundle Diameter Max3.5"
Minimum Loop Tensile Strength120lb
Cable Tie TypeMounting Hole
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
13.9"
Cable Bundle Diameter Max
3.5"
Cable Tie Type
Mounting Hole
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Natural
Cable Tie Width
0.301"
Minimum Loop Tensile Strength
120lb
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
