Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY29MXCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.98F8958
Product RangeTy-Rap Series
Also Known As7TAG009330R0014
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,016.890 |
| 2+ | $959.600 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$1,016.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY29MXCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.98F8958
Product RangeTy-Rap Series
Also Known As7TAG009330R0014
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length762mm
Cable Tie Width6.86mm
Cable Bundle Diameter Max228.6mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeWeather Resistant
Product RangeTy-Rap Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
762mm
Cable Bundle Diameter Max
228.6mm
Cable Tie Type
Weather Resistant
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
6.86mm
Minimum Loop Tensile Strength
120lb
Product Range
Ty-Rap Series
Technical Docs (2)
Alternatives for TY29MX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
