Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY277MX
Newark Part No.07H2461
Product RangeTy-Rap Series
Also Known As7TAG009330R0010
Your Part Number
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY277MX
Newark Part No.07H2461
Product RangeTy-Rap Series
Also Known As7TAG009330R0010
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length617.22mm
Cable Tie Width6.858mm
Cable Bundle Diameter Max177.8mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeWeather Resistant
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
617.22mm
Cable Bundle Diameter Max
177.8mm
Cable Tie Type
Weather Resistant
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Black
Cable Tie Width
6.858mm
Minimum Loop Tensile Strength
120lb
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability