Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY225-50X-100
Newark Part No.18AC0678
Product RangeTy-Fast Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $13.950 | $1.070 |
| 10+ | $12.950 | $1.070 |
| 25+ | $12.090 | $1.070 |
| 50+ | $11.360 | $1.070 |
| 100+ | $10.760 | $1.070 |
| 250+ | $10.160 | $1.070 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY225-50X-100
Newark Part No.18AC0678
Product RangeTy-Fast Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length226mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max57mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeTy-Fast Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
226mm
Cable Bundle Diameter Max
57mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
Ty-Fast Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate