Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY15CPG6Copy
Newark Part No.67K9681
Product RangeTy-Duct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY15CPG6Copy
Newark Part No.67K9681
Product RangeTy-Duct Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorGray
External Length1.83m
External Width44.45mm
External Height9.4mm
Product RangeTy-Duct Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.83m
External Height
9.4mm
SVHC
No SVHC (15-Jan-2018)
Raceway / Duct Color
Gray
External Width
44.45mm
Product Range
Ty-Duct Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
