Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY125-40
Newark Part No.16F1188
Product RangeTy-Rap Series
Also Known As7TAG054360R0123
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.160 |
| 5+ | $119.610 |
| 10+ | $116.070 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$123.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY125-40
Newark Part No.16F1188
Product RangeTy-Rap Series
Also Known As7TAG054360R0123
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length141mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max32mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeStandard
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TY125-40 is a 143 x 3.5mm Cable Tie made of polyamide 6.6. The integrally formed Polyamide pawl combines low insertion and high locking strength. A rounded, low-profile head makes for less snags. Tails have improved two-sided finger grip design that helps the operator grasp and pull ties snug. Sure Grip tab keeps the tail from popping out while being threaded, then holds it securely for final tightening by hand or tool. Quick and easy pull through increases productivity, reduces operator fatigue.
- UL94V-2 Flammability rating
- Halogen- and silicone-free
- -40 to 85°C Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
141mm
Cable Bundle Diameter Max
32mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Natural
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
40lb
Product Range
Ty-Rap Series
Technical Docs (2)
Alternatives for TY125-40
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability