Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTRIB75
Newark Part No.76H2500
Also Known As7TAD013580R0015
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $5.11 |
Price for:Each
Minimum: 50
Multiple: 50
$255.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTRIB75
Newark Part No.76H2500
Also Known As7TAD013580R0015
Technical Datasheet
Accessory TypeBushing
Size (mm)19.05mm
Conduit MaterialThermoplastic
For Use WithRigid / IMC Conduits
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Bushing
Conduit Material
Thermoplastic
Product Range
-
Size (mm)
19.05mm
For Use With
Rigid / IMC Conduits
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate