Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTCF100-100ALCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.99H2904
Product RangeTCF Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $64.630 |
| 5+ | $60.400 |
| 10+ | $56.680 |
| 25+ | $54.990 |
| 50+ | $51.890 |
Price for:Each
Minimum: 1
Multiple: 1
$64.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTCF100-100ALCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.99H2904
Product RangeTCF Series
Technical Datasheet
Accessory TypeTray / Cord Fitting
Size (mm)25.4mm
Conduit MaterialAluminum
For Use WithTCF Series Tray-Cords
Product RangeTCF Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Tray / Cord Fitting
Conduit Material
Aluminum
Product Range
TCF Series
Size (mm)
25.4mm
For Use With
TCF Series Tray-Cords
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
