Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTCF075-40AL
Newark Part No.99H2899
Product RangeTCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.440 |
| 5+ | $53.920 |
| 10+ | $51.330 |
| 25+ | $47.960 |
Price for:Each
Minimum: 1
Multiple: 1
$61.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTCF075-40AL
Newark Part No.99H2899
Product RangeTCF Series
Technical Datasheet
Accessory TypeTray / Cord Fitting
Size (mm)19.05mm
Conduit MaterialAluminium
For Use WithTCF Series Tray-Cords
Product RangeTCF Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Tray / Cord Fitting
Conduit Material
Aluminium
Product Range
TCF Series
Size (mm)
19.05mm
For Use With
TCF Series Tray-Cords
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
