Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC92
Newark Part No.31F2610
Product RangeTy-Rap Series
Also Known As7TAG009910R0088
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.940 |
Price for:Each
Minimum: 100
Multiple: 100
$394.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC92
Newark Part No.31F2610
Product RangeTy-Rap Series
Also Known As7TAG009910R0088
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length15.11mm
Width15.11mm
Height14.27mm
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TC92 is a 15.1 x 15.1 x 14.3mm saddle-type Screw Mounting Base made of polyamide 6.6. It allows the cable to attach a flat surface on which the base is screwed, cable bundles can be mounted in parallel and crosswise.
- UL94V-2 Flammability rating
- Halogen- and silicone-free
- -40 to 85°C Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
15.11mm
Height
14.27mm
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.11mm
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
