Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC368A
Newark Part No.48F3173
Product RangeTy-Rap Series
Also Known As7TAG009840R0016
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $983.73 |
| 5+ | $930.08 |
| 10+ | $870.46 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$983.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC368A
Newark Part No.48F3173
Product RangeTy-Rap Series
Also Known As7TAG009840R0016
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length50.8mm
Width50.8mm
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TC368A is a Ty-Rap® adhesive-backed cable tie hook and loop Mounting Base for use with Thomas & Betts Ty-Rap cable ties. Nylon 6.6 (polyamide 6.6) construction, natural color.
- UL94V-2 Flammability rating
- 3 Types to cover most applications
Applications
Maintenance & Repair
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
50.8mm
Height
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
50.8mm
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate