Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC342Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99F7884
Product RangeTy-Rap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,387.540 |
| 5+ | $1,230.560 |
| 10+ | $1,093.830 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$1,387.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC342Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99F7884
Product RangeTy-Rap Series
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28.58mm
Width28.58mm
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TC342 is a 2-way cable tie Mounting Base made of nylon 6.6 epoxy. It supports glue (TC2PA) mounting and suitable for use with cable ties up to 50lbs.
- The one-piece molding no lost parts
- Consists of one tube each adhesive and activator
- UL94V-2 Flammability
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
28.58mm
Height
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.58mm
Product Range
Ty-Rap Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
