Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC342-X
Newark Part No.03H3685
Product RangeTy-Rap Series
Also Known As7TAG009820R0050
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC342-X
Newark Part No.03H3685
Product RangeTy-Rap Series
Also Known As7TAG009820R0050
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6 (Polyamide 6)
Length28.575mm
Width28.575mm
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
28.575mm
Height
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6 (Polyamide 6)
Width
28.575mm
Product Range
Ty-Rap Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate