Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC050X050A-CCopy
Newark Part No.16F1181
Product RangeTy-Rap Series
Also Known As7TAG009830R0000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.600 |
| 5+ | $89.950 |
| 10+ | $82.830 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$101.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC050X050A-CCopy
Newark Part No.16F1181
Product RangeTy-Rap Series
Also Known As7TAG009830R0000
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.4mm
Width25.4mm
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TC050X050A-C is a Ty-Rap® 0.5-inch natural 4-way Adhesive Mini Cable Tie Mounting Base made of nylon. This mounting base eliminates errors in premounting the base with respect to its orientation to wire bundle direction. Convenient way to mount wire bundles at cross-over points. Suitable for use with cable ties up to 18lbs.
- Synthetic rubber adhesive (SRA)
- 0 to 66°C Temperature range
Applications
Industrial
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
25.4mm
Height
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.4mm
Product Range
Ty-Rap Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
