Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSTX050-464Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76H1011
Product RangeStar Teck Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $234.660 |
| 5+ | $220.850 |
| 10+ | $214.540 |
Price for:Each
Minimum: 1
Multiple: 1
$234.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSTX050-464Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76H1011
Product RangeStar Teck Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min15.24mm
Cable Diameter Max19.3mm
Cable Gland MaterialAluminum
Gland ColourRed, Silver
IP / NEMA RatingNEMA 4, NEMA 4X
Product RangeStar Teck Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
19.3mm
Gland Colour
Red, Silver
Product Range
Star Teck Series
Cable Diameter Min
15.24mm
Cable Gland Material
Aluminum
IP / NEMA Rating
NEMA 4, NEMA 4X
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
