Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSTE050
Newark Part No.76H0934
Also Known As7TBA051310R0000
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $74.750 |
| 25+ | $73.280 |
| 50+ | $72.190 |
Price for:Each
Minimum: 20
Multiple: 20
$1,495.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSTE050
Newark Part No.76H0934
Also Known As7TBA051310R0000
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min15.24mm
Cable Diameter Max25mm
Cable Gland MaterialAluminum
Gland ColourMetallic
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The STE050 is a Star Teck Extreme aluminium jacketed cable fitting with 1/2-inch hub size. The device is designed for optimum integrity in ordinary applications. It is specially designed for classified hazardous areas and to stand up to the harshest and most corrosive environment. It forms a mechanical grip and water and/or oil-resistant termination and provides grounding continuity of cable armour.
- Powergrip grounding ring
- Removable armour-stop for greater cable ranges
- Built-in sealing
- Elastomeric collar ring/bushing for greater cable ranges
- Built-in jacket stripping gauge on gland nut
- Gland nut can be tightened with hammer and screwdriver
Applications
Industrial
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
25mm
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
15.24mm
Cable Gland Material
Aluminum
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability