Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoST050-462Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10AN1291
Product RangeStar Teck Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.900 |
| 25+ | $75.290 |
| 50+ | $73.290 |
| 100+ | $70.890 |
| 250+ | $68.480 |
Price for:Each
Minimum: 1
Multiple: 1
$78.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoST050-462Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10AN1291
Product RangeStar Teck Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min13.34mm
Cable Diameter Max16.51mm
Cable Gland MaterialAluminum
Gland ColourSilver
IP / NEMA RatingNEMA 4, NEMA 4X
Product RangeStar Teck Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
16.51mm
Gland Colour
Silver
Product Range
Star Teck Series
Cable Diameter Min
13.34mm
Cable Gland Material
Aluminum
IP / NEMA Rating
NEMA 4, NEMA 4X
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
