Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRDD27Copy
Newark Part No.75H7710
Product RangeSta-Kon RDD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.110 |
Price for:Each
Minimum: 200
Multiple: 200
$822.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRDD27Copy
Newark Part No.75H7710
Product RangeSta-Kon RDD Series
Technical Datasheet
Insulator ColourRed
Product RangeSta-Kon RDD Series
Wire Size AWG Min-
Wire Size AWG Max8AWG
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (15-Jan-2018)
Product Range
Sta-Kon RDD Series
Wire Size AWG Max
8AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for RDD27
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
