Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRD10361Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03P0885
Product RangeSta-Kon RD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $2.670 |
| 400+ | $2.570 |
| 1000+ | $2.480 |
Price for:Each
Minimum: 200
Multiple: 200
$534.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRD10361Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03P0885
Product RangeSta-Kon RD Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max-
Conductor Area CSA-
Product RangeSta-Kon RD Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
#10
Wire Size AWG Max
-
Product Range
Sta-Kon RD Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for RD10361
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
