Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRCC26Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94F9776
Product RangeSta-Kon RCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.240 |
Price for:Each
Minimum: 500
Multiple: 500
$620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRCC26Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94F9776
Product RangeSta-Kon RCC Series
Technical Datasheet
Product RangeSta-Kon RCC Series
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Terminal MaterialCopper
InsulationInsulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RCC26 is a Butt Splice Connector made of copper with electro tin plated finish and yellow nylon insulator. Wires are laid side by side in the connector and the splice connection is complete in one crimp. The Sta-Kon® splice connector accepts 14 to 12AWG wire size.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon RCC Series
Wire Size AWG Max
12AWG
Terminal Material
Copper
SVHC
No SVHC (15-Jan-2018)
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Insulation
Insulated
Technical Docs (1)
Alternatives for RCC26
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
