Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRC713Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31F230
Product RangeSta-Kon RC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $503.970 |
| 10+ | $480.420 |
| 25+ | $471.000 |
| 50+ | $463.940 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$503.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRC713Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31F230
Product RangeSta-Kon RC Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeSta-Kon RC Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RC713 is a Ring Tongue Terminal made of copper with electro-tin plated finish. The RC-series terminal features self-insulated with high dielectric-strength yellow nylon sleeve and an inner bronze insulation grip sleeve lengthens the flexing radius of the conductor and eliminates conductor creep. It accepts 12 to 10AWG wire.
- UL94V-2 Flammability rating
- 600V Rated voltage
- 105°C Rated temperature
Applications
Defence, Military & Aerospace
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
1/4"
Wire Size AWG Max
10AWG
Product Range
Sta-Kon RC Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for RC713
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
