Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRC363MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75H7616
Product RangeSta-Kon Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.869 |
Price for:Each
Minimum: 500
Multiple: 500
$434.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRC363MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75H7616
Product RangeSta-Kon Series
Technical Datasheet
Stud Size - Metric-
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeSta-Kon Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
10AWG
Product Range
Sta-Kon Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#10
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for RC363M
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
