Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRC10-8XCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.75H7565
Product RangeSta-Kon Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.900 |
Price for:Each
Minimum: 50
Multiple: 50
$195.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRC10-8XCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.75H7565
Product RangeSta-Kon Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeSta-Kon Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
8
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
#8
Wire Size AWG Max
10AWG
Product Range
Sta-Kon Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for RC10-8X
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
