Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRB717
Newark Part No.31F116
Product RangeSta-Kon RB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $627.240 |
| 10+ | $597.930 |
| 25+ | $586.200 |
| 50+ | $577.410 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$627.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRB717
Newark Part No.31F116
Product RangeSta-Kon RB Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeSta-Kon RB Series
Insulator ColourBlue
Insulator MaterialVinyl
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
1/4"
Wire Size AWG Max
14AWG
Product Range
Sta-Kon RB Series
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for RB717
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate