Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRA77Copy
Newark Part No.31F107
Product RangeSta-Kon RA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $479.580 |
| 10+ | $457.170 |
| 25+ | $448.200 |
| 50+ | $441.480 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$479.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRA77Copy
Newark Part No.31F107
Product RangeSta-Kon RA Series
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial4
Stud Size - Imperial#4
Wire Size AWG Max16AWG
Conductor Area CSA-
Product RangeSta-Kon RA Series
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Stud Size - Metric
M2.5
Stud Size - Imperial
#4
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
4
Wire Size AWG Max
16AWG
Product Range
Sta-Kon RA Series
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for RA77
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
