Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRA18-12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14N8438
Product RangeSta-Kon RA Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $337.650 |
| 2+ | $318.350 |
| 5+ | $309.510 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$337.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRA18-12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14N8438
Product RangeSta-Kon RA Series
Technical Datasheet
Stud Size - MetricM12
Stud Size - Imperial1/2"
Stud Size - Imperial1/2"
Wire Size AWG Max16AWG
Conductor Area CSA-
Product RangeSta-Kon RA Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Stud Size - Metric
M12
Stud Size - Imperial
1/2"
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
1/2"
Wire Size AWG Max
16AWG
Product Range
Sta-Kon RA Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
