Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoMS216ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.98F9191
Product RangePos-E-Kon A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.270 |
| 5+ | $61.320 |
| 10+ | $57.810 |
| 25+ | $56.210 |
| 50+ | $53.250 |
Price for:Each
Minimum: 1
Multiple: 1
$65.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoMS216ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.98F9191
Product RangePos-E-Kon A Series
Technical Datasheet
Product RangePos-E-Kon A Series
No. of Contacts17Contacts
Heavy Duty Connector TypeInsert
No. of Contacts17 Contacts
Rectangular Shell Size16A
Heavy Duty Contact TypeScrew Pin
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MS216A is a 16-position 2-row male screw Terminal Insert with copper contact, used with Pos-E-Kon™ A-series, 16 contacts with ground connectors.
Applications
Industrial
Technical Specifications
Product Range
Pos-E-Kon A Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16A
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
No. of Contacts
17Contacts
No. of Contacts
17 Contacts
Gender
Plug
Current Rating
16A
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
