Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoMPNY-1000-9-C
Newark Part No.49AM1744
Product RangeCatamount Series
Your Part Number
500 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.523 |
| 10+ | $0.515 |
| 25+ | $0.507 |
| 50+ | $0.500 |
| 100+ | $0.492 |
| 250+ | $0.485 |
| 500+ | $0.466 |
| 1000+ | $0.456 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoMPNY-1000-9-C
Newark Part No.49AM1744
Product RangeCatamount Series
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length1"
Width1"
Height0.198"
Product RangeCatamount Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Natural
Length
1"
Height
0.198"
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
1"
Product Range
Catamount Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
