Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLTC100GY.Copy
Newark Part No.75H3950
Product RangeXTRA FLEX Series
Your Part Number
No Longer Available
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLTC100GY.Copy
Newark Part No.75H3950
Product RangeXTRA FLEX Series
Technical Datasheet
Conduit MaterialPVC (Polyvinylchloride)
Coating-
Conduit ColourGrey
External Diameter1.315"
Product RangeXTRA FLEX Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Material
PVC (Polyvinylchloride)
Conduit Colour
Grey
Product Range
XTRA FLEX Series
Coating
-
External Diameter
1.315"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
