Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT75-SCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58Y8203
Product RangeSteel City Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $23.320 |
| 50+ | $21.150 |
| 100+ | $19.380 |
| 250+ | $18.000 |
| 500+ | $16.820 |
Price for:Each
Minimum: 25
Multiple: 25
$583.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT75-SCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58Y8203
Product RangeSteel City Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3/4"
Conduit MaterialSteel
Conduit ColourMetallic
External Length48.26mm
IP / NEMA Rating-
Product RangeSteel City Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Steel
External Length
48.26mm
Product Range
Steel City Series
Trade Size
3/4"
Conduit Colour
Metallic
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
