Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLN43FACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.30T2206
Product RangeCarflex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $38.570 |
| 50+ | $35.830 |
| 100+ | $34.650 |
| 250+ | $33.480 |
Price for:Each
Minimum: 25
Multiple: 25
$964.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLN43FACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.30T2206
Product RangeCarflex Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1"
Conduit MaterialPVC (Polyvinylchloride)
Conduit ColourGrey
External Length48.77mm
IP / NEMA Rating-
Product RangeCarflex Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
PVC (Polyvinylchloride)
External Length
48.77mm
Product Range
Carflex Series
Trade Size
1"
Conduit Colour
Grey
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
