Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | LN43EA-CTNCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 49AM1738 |
| Product Range | Carflex Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.640 |
| 5+ | $23.880 |
| 10+ | $22.700 |
| 25+ | $21.640 |
| 50+ | $20.360 |
| 100+ | $19.230 |
Price for:Each
Minimum: 1
Multiple: 1
$25.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | LN43EA-CTNCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 49AM1738 |
| Product Range | Carflex Series |
| Technical Datasheet | |
| Conduit Configuration | Straight |
| Trade Size | 3/4" |
| Conduit Material | PVC (Polyvinylchloride) |
| Conduit Colour | Grey |
| External Length | 55.63mm |
| IP / NEMA Rating | - |
| Product Range | Carflex Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Conduit Configuration | Straight |
|---|---|
| Conduit Material | PVC (Polyvinylchloride) |
| External Length | 55.63mm |
| Product Range | Carflex Series |
| Trade Size | 3/4" |
|---|---|
| Conduit Colour | Grey |
| IP / NEMA Rating | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
