Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoJ20-38Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN1286
Product RangeSta-Kon J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.760 |
| 50+ | $16.110 |
| 100+ | $14.760 |
| 250+ | $13.710 |
| 500+ | $12.810 |
Price for:Each
Minimum: 1
Multiple: 1
$17.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoJ20-38Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN1286
Product RangeSta-Kon J Series
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max00AWG
Conductor Area CSA-
Product RangeSta-Kon J Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
00AWG
Product Range
Sta-Kon J Series
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
